387-086-521-802

Heilind Number:EDA387-086-521-802
Manufacturer:EDAC
Manufacturer Number:387-086-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-521-802

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration in various electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures robust performance even in demanding environments. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer reliable power and signal transmission. With 86 positions available, you have ample room for connection versatility. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Elevate your PCB design with this essential component.