387-086-521-803

Heilind Number:EDA387-086-521-803
Manufacturer:EDAC
Manufacturer Number:387-086-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-521-803

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB integration. Boasting a streamlined black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With two rows of 86 positions each, it offers ample connectivity for your circuitry needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy and accurate installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various environments. Upgrade your setup with this high-quality connector, designed to meet your most demanding connectivity requirements.