387-086-521-804

Heilind Number:EDA387-086-521-804
Manufacturer:EDAC
Manufacturer Number:387-086-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile and durable solution for board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless signal transmission with minimal interference. Boasting 86 positions and a 3A amperage capacity, it can accommodate a wide range of electronic components. Its straight mount orientation and compact design make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both indoor and outdoor use. Upgrade your connectivity infrastructure with this essential component.