387-086-521-807

Heilind Number:EDA387-086-521-807
Manufacturer:EDAC
Manufacturer Number:387-086-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-521-807

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 86 positions, it offers ample space for efficient signal transmission. The contact material, Copper Alloy, guarantees stable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Trust in its straight mount orientation for a secure fit, making it a standout choice in the realm of PCB connectivity.