387-086-521-808

Heilind Number:EDA387-086-521-808
Manufacturer:EDAC
Manufacturer Number:387-086-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously designed for seamless integration. Boasting a sleek black exterior, it not only adds a touch of sophistication to your setup but also guarantees long-lasting durability. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only environmentally friendly but also flame-retardant, offering enhanced safety. Featuring two rows and 86 positions, it provides ample space for efficient signal transfer. The Copper Alloy contacts and .156-inch pitch further optimize conductivity, while the .2-inch row spacing allows for convenient installation. Its straight mount orientation ensures easy assembly, making it perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Elevate your PCB connectivity experience with this essential component.