387-086-521-812

Heilind Number:EDA387-086-521-812
Manufacturer:EDAC
Manufacturer Number:387-086-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-521-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design that complements any setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in demanding environments. Boasting two rows of copper alloy contacts with a pitch of .156 inches, it ensures secure and efficient data transfer. With 86 positions available, it provides ample connectivity options for your application. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.