387-086-521-868

Heilind Number:EDA387-086-521-868
Manufacturer:EDAC
Manufacturer Number:387-086-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-521-868

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a sleek black design, this connector offers high performance with a 3A amperage rating, making it ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 86 positions, it provides ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise integration. Designed for straight mounting orientation, it easily fits onto your boards. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Explore seamless connectivity solutions with this essential component.