387-086-521-878

Heilind Number:EDA387-086-521-878
Manufacturer:EDAC
Manufacturer Number:387-086-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-521-878

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek Black finish, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a current rating of 3 A, this connector is ideal for power and signal transmission. Its Copper Alloy contacts, arranged in two rows with a pitch of .156 in and row spacing of .2 in, facilitate efficient data transfer across 86 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for a variety of applications. Trust in this connector for secure and efficient board-to-board connections.