387-086-523-212

Heilind Number:EDA387-086-523-212
Manufacturer:EDAC
Manufacturer Number:387-086-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration. Made of durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of copper alloy contacts, it offers a total of 86 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for high-density applications. Its straight mount orientation facilitates easy installation, while its 3A amperage rating guarantees efficient power transmission. Trust in the quality and precision of this connector for your next project, whether in the realm of electronics, telecommunications, or beyond.