387-086-523-804

Heilind Number:EDA387-086-523-804
Manufacturer:EDAC
Manufacturer Number:387-086-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-523-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a 2-row configuration and 86 positions, ensuring efficient data transfer. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing longevity and reliability. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and stable connections on your PCB. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.