387-086-523-808

Heilind Number:EDA387-086-523-808
Manufacturer:EDAC
Manufacturer Number:387-086-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-523-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides reliable power transmission at an amperage of 3A. Offering 86 positions for seamless data transfer, its straight mount orientation and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.