387-086-523-812

Heilind Number:EDA387-086-523-812
Manufacturer:EDAC
Manufacturer Number:387-086-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-523-812

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety in operation. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing accommodate precise positioning on the board, while the 86 positions cater to complex connectivity needs. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution. Trust in this essential connector for robust and secure board-to-board connections in your electronic applications.