387-086-523-868

Heilind Number:EDA387-086-523-868
Manufacturer:EDAC
Manufacturer Number:387-086-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-523-868

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance and durability, it boasts a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration for your electronic assemblies. With 86 positions available, it ensures versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component.