387-086-524-212

Heilind Number:EDA387-086-524-212
Manufacturer:EDAC
Manufacturer Number:387-086-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for peak performance, this connector features two rows of 86 positions each, ensuring ample connectivity for your devices. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it offers robust durability and fire resistance. The contact material, made of Copper Alloy, guarantees exceptional conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're assembling electronic devices or designing intricate circuitry, our Card Edge Connector is the perfect choice for seamless, high-speed data transfer on your PCBs.