387-086-524-807

Heilind Number:EDA387-086-524-807
Manufacturer:EDAC
Manufacturer Number:387-086-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-524-807

Detailed Description

Enhance your PCB connections with this robust Card Edge Connector. Designed for utmost reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient transmission. With a pitch of .156 inches and 86 positions spread across 2 rows, it facilitates seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The sleek black design adds a touch of sophistication, while the straight mount orientation offers versatility in installation. Upgrade your electronics with this essential component, a standout in our extensive PCB Connector collection.