387-086-540-202

Heilind Number:EDA387-086-540-202
Manufacturer:EDAC
Manufacturer Number:387-086-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-540-202

Detailed Description

Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a current rating of 3 A, it provides efficient power transmission for your devices. Featuring two rows and 86 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Explore the possibilities and elevate your electronic projects with this essential component.