387-086-540-807

Heilind Number:EDA387-086-540-807
Manufacturer:EDAC
Manufacturer Number:387-086-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-540-807

Detailed Description

Enhance your printed circuit board connectivity with our Card Edge Connector. This essential component, designed for optimal performance, features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 86 positions, it offers ample connectivity options for your PCB setup. Crafted with high-quality Copper Alloy contacts and a pitch of .156 inches, this connector guarantees reliable transmission of signals. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it is well-suited for a variety of environments. Upgrade your connectivity solutions with this essential component, a must-have in any professional setting.