387-086-540-808

Heilind Number:EDA387-086-540-808
Manufacturer:EDAC
Manufacturer Number:387-086-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-540-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector boasts a sleek black color and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a robust amperage of 3A, it supports high-power applications with ease. Featuring two rows of copper alloy contacts, it offers a total of 86 positions with a .156-inch pitch, perfect for secure and efficient signal transmission. Its straight mount orientation and compact size make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-quality Card Edge Connector.