387-086-540-868

Heilind Number:EDA387-086-540-868
Manufacturer:EDAC
Manufacturer Number:387-086-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-540-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-540-868

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient connections. The connector offers 86 positions, perfect for intricate circuitry setups. Its straight mount orientation and row spacing of .2 inches provide versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in challenging environments. Upgrade your PCB assembly with this essential component, a must-have in any engineer's toolkit.