387-086-541-803

Heilind Number:EDA387-086-541-803
Manufacturer:EDAC
Manufacturer Number:387-086-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-541-803

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 86 Copper Alloy contacts, it ensures reliable power transmission and signal integrity, even in demanding applications. The .156-inch pitch and .2-inch row spacing allow for precise positioning on the board, while the Straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.