387-086-541-804

Heilind Number:EDA387-086-541-804
Manufacturer:EDAC
Manufacturer Number:387-086-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-541-804

Detailed Description

Enhance connectivity in your devices with this high-performance Card Edge Connector. Designed for seamless integration, its dual-row configuration allows for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and a spacing of .2 inches, it offers precise connections for up to 86 positions. The straight mount orientation simplifies installation on printed circuit boards, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Ideal for applications in electronics and telecommunications, this connector is a vital component for seamless connectivity.