387-086-541-812

Heilind Number:EDA387-086-541-812
Manufacturer:EDAC
Manufacturer Number:387-086-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures secure and reliable contact. With a current rating of 3 A, it offers efficient power transmission in your circuits. Featuring two rows of 86 positions each, it provides ample connectivity options for your board-to-board applications. The straight mount orientation and a pitch of .156 inches make for easy installation, while the copper alloy contacts guarantee optimum signal integrity. Operating flawlessly even in harsh environments, with a wide temperature range of -40 to 105 °C, this connector is a reliable choice for your electronic projects. Elevate your connectivity experience with this essential component.