387-086-542-203

Heilind Number:EDA387-086-542-203
Manufacturer:EDAC
Manufacturer Number:387-086-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-542-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a crucial component for seamless circuit integration. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a contact material of Copper Alloy and two rows for efficient signal transmission, it offers a total of 86 positions with a pitch of .156 inches. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any electronic project, guaranteeing secure and stable connections every time. Elevate your PCB design with this essential component.