387-086-542-212

Heilind Number:EDA387-086-542-212
Manufacturer:EDAC
Manufacturer Number:387-086-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3A, it ensures efficient power delivery. The copper alloy contact material guarantees reliable signal transmission, while the double row configuration with 86 positions offers ample connectivity options. Operating flawlessly in a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Perfect for use in various electronic devices, this connector facilitates smooth board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation hassle-free. Trust in this top-quality connector for optimal performance and durability in your projects.