387-086-542-802

Heilind Number:EDA387-086-542-802
Manufacturer:EDAC
Manufacturer Number:387-086-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-542-802

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless board-to-board PCB connection. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable power transmission with a 3A amperage rating. The straight mount orientation and 86 positions make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your PCB connections with this high-quality connector.