387-086-542-808

Heilind Number:EDA387-086-542-808
Manufacturer:EDAC
Manufacturer Number:387-086-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-542-808

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in black. Engineered for optimal performance, it features a dual-row design with an impressive 86 positions, making it ideal for high-density PCB applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.