387-086-542-812

Heilind Number:EDA387-086-542-812
Manufacturer:EDAC
Manufacturer Number:387-086-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-542-812

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector. Designed for optimal performance, it effortlessly facilitates the transfer of data and power with a generous amperage rating of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, it ensures reliability and longevity. With two rows of 86 positions each, it offers ample connectivity options while maintaining a compact form factor with a pitch of .156 inches and a row spacing of .2 inches. Suitable for a wide range of applications, this connector guarantees seamless operation even in extreme environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB setup with this essential component.