387-086-555-201

Heilind Number:EDA387-086-555-201
Manufacturer:EDAC
Manufacturer Number:387-086-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-555-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for durability and optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and 86 positions, this connector offers ample connectivity options, while its copper alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing make for easy integration, and its straight mount orientation allows for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Elevate your PCB design with this essential component.