387-086-555-212

Heilind Number:EDA387-086-555-212
Manufacturer:EDAC
Manufacturer Number:387-086-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-555-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of durable Copper Alloy, this connector ensures reliable performance in all conditions. Featuring two rows and 86 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.