387-086-555-268

Heilind Number:EDA387-086-555-268
Manufacturer:EDAC
Manufacturer Number:387-086-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-555-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 86 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it easy to integrate into your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for personal projects or commercial applications, this Card Edge Connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced efficiency in your electronic systems.