387-086-555-802

Heilind Number:EDA387-086-555-802
Manufacturer:EDAC
Manufacturer Number:387-086-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it delivers reliable power transmission at a peak amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 86 positions for optimal connectivity. Its straight mount orientation offers convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for demanding applications, this connector is a must-have for any electronic project.