387-086-555-808

Heilind Number:EDA387-086-555-808
Manufacturer:EDAC
Manufacturer Number:387-086-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-555-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector boasts a robust amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with a total of 86 positions, this connector facilitates efficient signal transfer. The copper alloy contact material and .156-inch pitch further enhance its performance. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it suits a variety of applications in the electronics industry. Trust in this connector for secure and high-speed board-to-board connections.