387-086-555-812

Heilind Number:EDA387-086-555-812
Manufacturer:EDAC
Manufacturer Number:387-086-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-555-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With its two rows of copper alloy contacts, this connector offers excellent conductivity and stability, accommodating up to 86 positions with a pitch of .156 inches. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your electronic assemblies with this high-quality connector, perfect for a variety of applications in industries such as telecommunications, automotive, and consumer electronics.