387-086-555-868

Heilind Number:EDA387-086-555-868
Manufacturer:EDAC
Manufacturer Number:387-086-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-555-868

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimum performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a 3A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. The double-row configuration with 86 positions offers ample connectivity options, perfect for complex circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and .156-inch pitch make installation easy and efficient, while the .2-inch row spacing allows for proper organization on your PCB. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.