387-086-555-878

Heilind Number:EDA387-086-555-878
Manufacturer:EDAC
Manufacturer Number:387-086-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-555-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek Black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of Copper Alloy contacts providing optimal conductivity, it offers a total of 86 positions with a pitch of .156 inches, perfect for a wide range of applications. The straight mount orientation and compact design make it easy to integrate into your setup, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your connectivity solutions with this essential component.