387-086-556-201

Heilind Number:EDA387-086-556-201
Manufacturer:EDAC
Manufacturer Number:387-086-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-556-201

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3 A. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your board. Boasting 86 positions and straight mount orientation, it provides ample connectivity options for your electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your setup with this essential component, perfect for various industrial and electronic projects.