387-086-556-203

Heilind Number:EDA387-086-556-203
Manufacturer:EDAC
Manufacturer Number:387-086-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and 86 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee excellent conductivity, while the 3A amperage rating caters to power-intensive tasks. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you require straight mount orientation or operate within a wide temperature range from -40 to 105°C, this connector is up to the task. Perfect for various projects in the industrial, commercial, or residential sectors, it is a versatile solution for your board-to-board PCB connectivity needs. Trust in our connector to deliver optimal performance and longevity, ensuring seamless operation for your systems.