387-086-556-803

Heilind Number:EDA387-086-556-803
Manufacturer:EDAC
Manufacturer Number:387-086-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-556-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made from UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power delivery. The connector boasts a dual-row configuration with 86 positions, allowing for seamless board-to-board connections. Crafted with precision, its contacts are made of Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer convenient installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential connector, ensuring smooth and secure PCB integration.