387-086-556-804

Heilind Number:EDA387-086-556-804
Manufacturer:EDAC
Manufacturer Number:387-086-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This essential component boasts a sleek black color and durable construction, featuring a UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a dual-row design and 86 positions, it ensures efficient data transmission and power delivery. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in any environment. Upgrade your electronic systems with this essential component for optimal functionality and connectivity.