387-086-556-808

Heilind Number:EDA387-086-556-808
Manufacturer:EDAC
Manufacturer Number:387-086-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-556-808

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of 86 positions each, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. This connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this straight-mount Card Edge Connector is a must-have for your electronic projects.