387-086-556-858

Heilind Number:EDA387-086-556-858
Manufacturer:EDAC
Manufacturer Number:387-086-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in demanding environments. With a 3 A amperage rating and copper alloy contact material, it ensures efficient power transmission. Its two rows of 86 positions, spaced at .156 inches with .2 inches row spacing, cater to high-density connectivity needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in varied conditions. Ideal for board-to-board connections, this connector is a must-have in any electronic design project.