387-086-556-878

Heilind Number:EDA387-086-556-878
Manufacturer:EDAC
Manufacturer Number:387-086-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-556-878

Detailed Description

Enhance connectivity within your electronic devices with this Black Card Edge Connector. Designed for optimal performance, it features a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 86 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting, it operates efficiently in temperatures ranging from -40 to 105°C. Perfect for a variety of applications, this connector is a essential component for your PCB systems.