387-086-558-207

Heilind Number:EDA387-086-558-207
Manufacturer:EDAC
Manufacturer Number:387-086-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-558-207

Detailed Description

Enhance connectivity in your device with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this two-row connector features 86 positions, ensuring ample connectivity options. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy, it ensures efficient conductivity. The black color and right-angle mount orientation offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its 3A amperage and .156-inch pitch for optimal power and signal transmission. Upgrade your connectivity solutions with this essential component.