387-086-558-804

Heilind Number:EDA387-086-558-804
Manufacturer:EDAC
Manufacturer Number:387-086-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-558-804

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With 86 positions across 2 rows, this connector offers ample versatility for your PCB connections. Its .156-inch pitch and .2-inch row spacing ensure secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation allows for easy installation, making it a reliable choice for your connectivity needs. Perfect for use in various products requiring seamless PCB connections.