387-086-558-807

Heilind Number:EDA387-086-558-807
Manufacturer:EDAC
Manufacturer Number:387-086-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With 86 positions spread across 2 rows and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable operation even in extreme conditions. Elevate your electronic setups with this essential component, perfect for various industrial applications.