387-086-558-812

Heilind Number:EDA387-086-558-812
Manufacturer:EDAC
Manufacturer Number:387-086-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-558-812

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable conductivity in any application. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 86 positions offer ample flexibility for your designs. Perfect for right-angle mounting, this connector operates seamlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.