387-086-558-858

Heilind Number:EDA387-086-558-858
Manufacturer:EDAC
Manufacturer Number:387-086-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-558-858

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability. With two rows of 86 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Perfect for space-saving installations, its right-angle mount orientation allows for easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component.