387-086-558-868

Heilind Number:EDA387-086-558-868
Manufacturer:EDAC
Manufacturer Number:387-086-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-558-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it offers efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the two-row design with 86 positions allows for versatile connections. Its .156-inch pitch and .2-inch row spacing offer easy integration into your PCB layout. Perfect for space-saving applications, the right-angle mount orientation provides seamless board-to-board connectivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component, a must-have in your connector toolkit.