387-086-559-201

Heilind Number:EDA387-086-559-201
Manufacturer:EDAC
Manufacturer Number:387-086-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it boasts 86 positions spread across 2 rows, ensuring seamless integration within your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek Black, guarantees both safety and style. With a 3A amperage and Copper Alloy contacts, it provides reliable power transmission. The .156-inch pitch and .2-inch row spacing offer optimal signal flow, while the Right Angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications in the realm of PCB connectors. Elevate your connectivity solutions with this essential component.