387-086-559-207

Heilind Number:EDA387-086-559-207
Manufacturer:EDAC
Manufacturer Number:387-086-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-559-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission, while its right angle mount orientation offers convenience in installation. Boasting a high amperage of 3 A, it supports efficient power delivery. The two rows of 86 positions each provide ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for easy PCB integration. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the industrial and commercial sectors. Trust in its quality and performance for seamless board-to-board connections in your projects.